This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28130CEZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28130CEZ-T7
JLCPCB Part #
C2059661
Package
SC-70-5
Description
-2.75V~-900mV、900mV~2.75V 0.11pA/℃ 0℃~+70℃ 1 1.8V~5.5V 125dB 150nV/℃ 15mA 200V/ms 20uA 250pA 400kHz 40uV 5.5V 60pA 65nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8558
200+ $0.3308
500+ $0.3195
1000+ $0.3147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons