
* Images are for reference only
5KP48A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 5KP48A
- JLCPCB Part #
- C48971745
- Package
- R-6
- Description
- -55℃~+150℃ 1 1uA 48V 58.9V 5kW@10/1000us 64.7A@10/1000us 77.4V IEC 61000-4-2 TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 454
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
10+
$0.4640
30+
$0.4108
100+
$0.3577
500+
$0.3255
1000+
$0.3077
Related Products
Welcome back, may I help you?