
* Images are for reference only
5KP36A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 5KP36A
- JLCPCB Part #
- C18221533
- Package
- R-6
- Description
- -55℃~+175℃ 36V 46V 58.1V 5kW@10/1000us 5uA 86.1A@10/1000us TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.4318
30+
$0.3802
100+
$0.3287
400+
$0.2965
800+
$0.2804
Related Products
Welcome back, may I help you?