
* Images are for reference only
5KP33CA
Extended
- Manufacturer
- BORN
- MFR.Part #
- 5KP33CA
- JLCPCB Part #
- C18199572
- Package
- R-6(P-600)
- Description
- 2uA 33V 40.6V 53.3V 5kW@10/1000us 95.7A@10/1000us Bidirectional TVS R-6(P-600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.4930
30+
$0.4366
300+
$0.3222
600+
$0.2884
900+
$0.2707
Related Products
Welcome back, may I help you?