
* Images are for reference only
5AMW4-10560-104-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AMW4-10560-104-W0
- JLCPCB Part #
- C41374248
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 3A 3mm 4P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3018
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3018
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0292
600+
$0.0254
2000+
$0.0225
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?