
* Images are for reference only
5AIW2-5520-212-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIW2-5520-212-W0
- JLCPCB Part #
- C49393663
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 1A 2 24P 2x12P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 298
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
10+
$0.3110
30+
$0.2755
300+
$0.2143
600+
$0.1950
900+
$0.1821
Welcome back, may I help you?