
* Images are for reference only
5AIW2-5520-203-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIW2-5520-203-W0
- JLCPCB Part #
- C49393655
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 1A 2 2x3P 4mm 500V 6P Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1930
In-stock Item Pricing
Qty Unit Price
1+
$0.1027
50+
$0.0817
150+
$0.0714
500+
$0.0635
2000+
$0.0572
4000+
$0.0542
Welcome back, may I help you?