
* Images are for reference only
PIC16LF1902-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1902-I/SS
- JLCPCB Part #
- C641812
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128Byte 20MHz 25 3.5KB 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4594
10+
$2.4014
30+
$2.3611
100+
$2.3225
Related Products
Welcome back, may I help you?