This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC58EC74E3E0C0X

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EC74E3E0C0X
JLCPCB Part #
C5269464
Package
TQFP-100(14x14)
Description
-40℃~+105℃ 180MHz 3.3V、5V 32 Bit 3MB 80 Built-in FLASH Freescale Series TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991b4a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0393
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons