
* Images are for reference only
MAX3313EEUB+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3313EEUB+T
- JLCPCB Part #
- C571016
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1 4.5V~5.5V 460Kbps Transceiver MSOP-10 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6066
200+
$1.3971
500+
$1.3471
1000+
$1.3228
Related Products
Welcome back, may I help you?