
* Images are for reference only
MAX3467CPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3467CPA+
- JLCPCB Part #
- C7458652
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 4.75V~5.25V 40Mbps Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0828
200+
$4.4232
500+
$4.2755
1000+
$4.2016
Related Products
Welcome back, may I help you?