
* Images are for reference only
HVS-3433EQX
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HVS-3433EQX
- JLCPCB Part #
- C5246357
- Package
- SMD-6P,3.4x3.3mm
- Description
- -40℃~+110℃ 120° 140mA 2.15V 630nm 642nm 7.1cd Discrete Diode Red Water Clear SMD-6P,3.4x3.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1671
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1671
In-stock Item Pricing
Qty Unit Price
1+
$0.2646
50+
$0.2067
150+
$0.1821
1000+
$0.1442
2000+
$0.1305
5000+
$0.1222
Related Products
Welcome back, may I help you?