* Images are for reference only
X6521WRS-2x40H-C60D75
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521WRS-2x40H-C60D75
- JLCPCB Part #
- C5242461
- Package
- SMD,P=2.54mm
- Description
- Gold 250V 3A Square Pins 2.5mm 260℃ 6mm 80P -40℃~+105℃ 7.5mm 2.54mm Brass Black Double row 2.54mm 2x40P SMD,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X6521WRS-2x40H-C60D75 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X6521WRS-2x40H-C60D75 technical specifications, attributes, and parameters.
X6521WRS-2x40H-C60D75 symbol, PCB footprint from the free EasyEDA PCB design tool.
X6521WRS-2x40H-C60D75 datasheets or manufacturer documentation.
Datasheet: X6521WRS-2x40H-C60D75 Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing