
* Images are for reference only
PIC16F17125-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F17125-I/ST
- JLCPCB Part #
- C5239670
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 11 128Byte 12bit 14KB 1KB 32MHz 8 Bit 8bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 96
Total: $0.00
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.1750
10+
$1.1466
30+
$1.1277
96+
$1.1103
Welcome back, may I help you?