
* Images are for reference only
593708000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 593708000
- JLCPCB Part #
- C293653
- Package
- -
- Description
- 0.9mm~1.5mm 22~28 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8100
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 8100
In-stock Item Pricing
Qty Unit Price
1+
$0.0148
1000+
$0.0117
3000+
$0.0099
9000+
$0.0089
54000+
$0.0080
99000+
$0.0075
Related Products
Welcome back, may I help you?