
* Images are for reference only
39290023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39290023
- JLCPCB Part #
- C587456
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 2 2P 2x1P 4.2mm 4.2mm 600V 9A Brass Gold PA Through Hole UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 9600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4244
10+
$1.1841
30+
$1.0534
100+
$0.8308
500+
$0.7647
1000+
$0.7340
Related Products
Welcome back, may I help you?