
* Images are for reference only
PIC32CM5164LE00064-I/5LX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32CM5164LE00064-I/5LX
- JLCPCB Part #
- C5225385
- Package
- VQFN-64(9x9)
- Description
- -40℃~+85℃ 1.62V~3.63V 12bit 12bit 32 Bit 48 48MHz 512KB 64KB 8KB ARM Cortex-M23 Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9378
10+
$7.6674
30+
$6.8933
100+
$6.2444
Welcome back, may I help you?