
* Images are for reference only
BE12P-SHF-1AA(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BE12P-SHF-1AA(LF)(SN)
- JLCPCB Part #
- C566077
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.4mm 12 12P 13.3mm 1x12P 2.5mm 250V 3A Brass Reverse Insertion SHF(NH) Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3121
200+
$0.5081
500+
$0.4905
1000+
$0.4808
Related Products
Welcome back, may I help you?