
* Images are for reference only
TPS38A010122DSKRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS38A010122DSKRQ1
- JLCPCB Part #
- C5218896
- Package
- WSON-10(2.5x2.5)
- Description
- -40℃~+125℃@(Tj) 2 422ms 800mV Active Low No Open Drain Voltage Monitor Yes WSON-10(2.5x2.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$3.8670
10+
$3.3049
30+
$2.9715
100+
$2.6349
500+
$2.4787
1000+
$2.4078
Related Products
Welcome back, may I help you?