
* Images are for reference only
LM4040EIM3-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4040EIM3-2.5/NOPB
- JLCPCB Part #
- C701895
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 150ppm/℃ 15mA 2.5V 35uVrms Fixed Parallel ±2% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3462
10+
$0.2675
30+
$0.2339
100+
$0.1917
500+
$0.1673
1000+
$0.1561
Related Products
Welcome back, may I help you?