
* Images are for reference only
PT15-N-V-504(500K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- PT15-N-V-504(500K)
- JLCPCB Part #
- C5205111
- Package
- Plugin
- Description
- 1 250mW 500kΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.2354
50+
$0.1869
150+
$0.1660
500+
$0.1342
2500+
$0.1226
5000+
$0.1157
Related Products
Welcome back, may I help you?