
* Images are for reference only
RM063-202(2K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- RM063-202(2K)
- JLCPCB Part #
- C5205030
- Package
- 插件,6.4x5.2mm
- Description
- 100mW 2kΩ 50V ±25% 插件,6.4x5.2mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
100+
$0.0405
500+
$0.0399
1000+
$0.0392
Related Products
Welcome back, may I help you?