
* Images are for reference only
MAX391EUE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX391EUE+T
- JLCPCB Part #
- C5197311
- Package
- TSSOP-16
- Description
- -8V~-3V、3V~15V、3V~8V 0℃~+70℃ 1:1 20Ω 4 65ns 75ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0201
Related Products
Welcome back, may I help you?