
* Images are for reference only
MAX152CPP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX152CPP+
- JLCPCB Part #
- C7459917
- Package
- PDIP-20
- Description
- 0℃~+70℃ 3V~3.6V 400kHz 8 PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.9229
198+
$21.9157
504+
$21.1828
1008+
$20.8204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX152CAP+
Analog Devices Inc./Maxim Integrated
$36.0515

MAX153CPP+
Analog Devices Inc./Maxim Integrated
$21.0346

MAX152CWP+
Analog Devices Inc./Maxim Integrated
$45.9962

TLV2543CN
Texas Instruments
$19.5689

ADC0820CCN+
Analog Devices Inc./Maxim Integrated
$2.7979

MAX166ACPP+
Analog Devices Inc./Maxim Integrated
$16.1058
Welcome back, may I help you?