
* Images are for reference only
CS2012X7R225M100NRE
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS2012X7R225M100NRE
- JLCPCB Part #
- C5189836
- Package
- 0805
- Description
- 10V 2.2uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0084
3000+
$0.0070
6000+
$0.0064
24000+
$0.0058
51000+
$0.0055
Related Products
Welcome back, may I help you?