
* Images are for reference only
CS3216X5R226M6R3NRI
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS3216X5R226M6R3NRI
- JLCPCB Part #
- C5189819
- Package
- 1206
- Description
- 22uF 6.3V X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 360
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
200+
$0.0249
600+
$0.0217
2000+
$0.0190
10000+
$0.0174
20000+
$0.0164
Related Products
Welcome back, may I help you?