
* Images are for reference only
EVQ-P3401P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ-P3401P
- JLCPCB Part #
- C5187271
- Package
- SMD-4P
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.2N 2.9mm 3.5mm 50mA Rectangular Button SPST-NO Surface Mount, Right Angle SMD-4P Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
10+
$0.3077
30+
$0.2723
100+
$0.2272
500+
$0.2063
1000+
$0.1950
Related Products
Welcome back, may I help you?