This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SD101AWSQ

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SD101AWSQ
JLCPCB Part #
C5185025
Package
SOD-323(SC-90)
Description
-55℃~+150℃ 1 Independent 200nA@50V 3A 410mV@1mA 60V 70mA SOD-323(SC-90) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2258

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1595

In-stock Item Pricing

Qty Unit Price
1+ $0.0259
200+ $0.0201
600+ $0.0169
3000+ $0.0151
9000+ $0.0134
21000+ $0.0125

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons