
* Images are for reference only
AS03W4J0101T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS03W4J0101T5E
- JLCPCB Part #
- C560413
- Package
- 0603
- Description
- -55℃~+155℃ 100Ω 250mW 75V Thick Film Resistor ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 943
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0095
1500+
$0.0090
5000+
$0.0084
25000+
$0.0081
50000+
$0.0080
Related Products
Welcome back, may I help you?