
* Images are for reference only
CS3216X5R226M100NRI
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS3216X5R226M100NRI
- JLCPCB Part #
- C5157913
- Package
- 1206
- Description
- 10V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 314
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0286
600+
$0.0246
2000+
$0.0224
10000+
$0.0203
20000+
$0.0192
Related Products
Welcome back, may I help you?