
* Images are for reference only
1SS184
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 1SS184
- JLCPCB Part #
- C54525235
- Package
- SOT-23
- Description
- -55℃~+150℃ 1.2V@100mA 1.6ns 100mA 350mW 500nA@80V 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2660
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2658
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0161
3000+
$0.0143
9000+
$0.0128
21000+
$0.0120
Related Products
Welcome back, may I help you?