
* Images are for reference only
APS1365M1R5DW
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1365M1R5DW
- JLCPCB Part #
- C54431775
- Package
- SMD,13.8x12.6mm
- Description
- 1.5uH 26A 38.76A 3mΩ Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 958
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.5079
10+
$0.4018
30+
$0.3568
100+
$0.3006
500+
$0.2748
1000+
$0.2604
Related Products