



AABG04A18M4R7
- Manufacturer
- MFR.Part #
- AABG04A18M4R7
- JLCPCB Part #
- C5119199
- Package
- SMD,4x4x1.8mm
- Description
- 1.24A 2A 4.7uH 87mΩ AEC-Q200 ±20% SMD,4x4x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,4x4x1.8mm | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 1.24A | |
| DC Resistance(DCR) | 87mΩ | |
| Ratings | AEC-Q200 |

* Images are for reference only
AABG04A18M4R7
Extended- Manufacturer
- MFR.Part #
- AABG04A18M4R7
- JLCPCB Part #
- C5119199
- Package
- SMD,4x4x1.8mm
- Description
- 1.24A 2A 4.7uH 87mΩ AEC-Q200 ±20% SMD,4x4x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AABG04A18M4R7
Extended- Manufacturer
- MFR.Part #
- AABG04A18M4R7
- JLCPCB Part #
- C5119199
- Package
- SMD,4x4x1.8mm
- Description
- 1.24A 2A 4.7uH 87mΩ AEC-Q200 ±20% SMD,4x4x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AABG04A18M4R7 Specifications
AABG04A18M4R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,4x4x1.8mm | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 1.24A | |
| DC Resistance(DCR) | 87mΩ | |
| Ratings | AEC-Q200 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AABG04A18M4R7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AABG04A18M4R7 Documents
AABG04A18M4R7 datasheets or manufacturer documentation.
AABG04A18M4R7 Schematic Symbol & PCB Footprint
The AABG04A18M4R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.