
* Images are for reference only
NR5040M680A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR5040M680A
- JLCPCB Part #
- C48934653
- Package
- SMD,5x5mm
- Description
- 400mΩ 68uH 800mA 900mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
100+
$0.0349
300+
$0.0345
1500+
$0.0338
Related Products
Welcome back, may I help you?