
* Images are for reference only
AAPS1054M100D
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1054M100D
- JLCPCB Part #
- C54425776
- Package
- SMD,11.3x10mm
- Description
- 10uH 12.7A 24.2mΩ 8.7A AEC-Q200 Molded Inductor ±20% SMD,11.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.4687
10+
$0.3721
30+
$0.3302
100+
$0.2787
500+
$0.2545
1000+
$0.2416
Related Products
Welcome back, may I help you?