
* Images are for reference only
NR4018M470AS
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR4018M470AS
- JLCPCB Part #
- C48603547
- Package
- SMD,4x4mm
- Description
- 430mA 47uH 590mA 626mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 369
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
100+
$0.0248
300+
$0.0243
1000+
$0.0240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products