
* Images are for reference only
A2006WV-2x8P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2006WV-2x8P
- JLCPCB Part #
- C5146264
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 16P 2 250V 2mm 2mm 2x8P 3A 5mm 6.5mm 8 Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2450
50+
$0.1937
150+
$0.1717
500+
$0.1443
2500+
$0.1259
5000+
$0.1186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?