
* Images are for reference only
ABE05L2R7JT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- ABE05L2R7JT
- JLCPCB Part #
- C5139701
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 2.7Ω Thick Film Resistor ±250ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4067
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4067
In-stock Item Pricing
Qty Unit Price
1+
$0.0070
1000+
$0.0054
5000+
$0.0044
10000+
$0.0039
50000+
$0.0034
100000+
$0.0032
Related Products
Welcome back, may I help you?