
* Images are for reference only
IS32LT3146-ZLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS32LT3146-ZLA3-TR
- JLCPCB Part #
- C5138286
- Package
- TSSOP-20
- Description
- -40℃~+150℃ 5V~40V 6 75mA Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection TSSOP-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9803
200+
$0.7661
500+
$0.7404
1000+
$0.7260
Related Products
Welcome back, may I help you?