
* Images are for reference only
7F52000E16UCG
Extended
- Manufacturer
- SJK(SHENZHEN CRYSTAL TECH)
- MFR.Part #
- 7F52000E16UCG
- JLCPCB Part #
- C54221335
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16pF 52MHz Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1011
50+
$0.0989
150+
$0.0974
500+
$0.0960
Related Products
Welcome back, may I help you?