
* Images are for reference only
5747845-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5747845-4
- JLCPCB Part #
- C305945
- Package
- Push-Pull
- Description
- -55℃~+105℃ 15P 2 6A Black Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 104
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.1486
10+
$4.3754
30+
$3.9147
100+
$3.4426
500+
$3.2284
1000+
$3.1317
Related Products
Welcome back, may I help you?