
* Images are for reference only
928343-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 928343-5
- JLCPCB Part #
- C587235
- Package
- P=5mm
- Description
- -55℃~+105℃ 1 1x5P 5 5mm Non-Latching PA66 UL94V-2 White Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2712
10+
$1.2470
30+
$1.2309
100+
$1.2147
Related Products
Welcome back, may I help you?