
* Images are for reference only
5747842-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5747842-3
- JLCPCB Part #
- C3101681
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 25P 6A Black Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$9.5643
10+
$8.3641
30+
$7.6327
100+
$7.0190
Related Products
Welcome back, may I help you?