
* Images are for reference only
66507-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66507-4
- JLCPCB Part #
- C573781
- Package
- -
- Description
- 0.76mm~1.02mm 24~28 Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.1599
50+
$0.1273
150+
$0.1135
500+
$0.0961
2500+
$0.0883
5000+
$0.0837
Welcome back, may I help you?