
* Images are for reference only
5.0SMDJ24A
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 5.0SMDJ24A
- JLCPCB Part #
- C54157833
- Package
- SMC
- Description
- -55℃~+150℃ 128.5A 24V 29.5V 38.9V 5kW@10/1000us 5uA TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.4301
10+
$0.3415
30+
$0.3028
100+
$0.2545
500+
$0.2336
1000+
$0.2207
Related Products
Welcome back, may I help you?