
* Images are for reference only
1.0SMBJ20CA
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 1.0SMBJ20CA
- JLCPCB Part #
- C54157816
- Package
- SMB
- Description
- -65℃~+150℃ 1kW@10/1000us 1uA 20V 24.5V 30.9A@10/1000us 32.4V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.0843
150+
$0.0736
500+
$0.0656
3000+
$0.0590
6000+
$0.0558
Related Products
Welcome back, may I help you?