
* Images are for reference only
US1D (SMTonly)
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- US1D (SMTonly)
- JLCPCB Part #
- C53898
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 1 Independent 1A 1V@1A 200V 30A 5uA SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
2000+
$0.0088
4000+
$0.0079
24000+
$0.0071
50000+
$0.0066
100000+
$0.0065
Related Products
Welcome back, may I help you?