
* Images are for reference only
MP3398AGF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3398AGF-Z
- JLCPCB Part #
- C5129846
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 150kHz~621kHz 2.5% 350mA 4 5V~28V Analog、PWM Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.3718
50+
$2.1645
100+
$1.9442
500+
$1.7109
1000+
$1.6721
3000+
$1.6332
Welcome back, may I help you?