
* Images are for reference only
ACGRTS4005-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACGRTS4005-HF
- JLCPCB Part #
- C3019731
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 10uA 1A 1V@1A 30A 600V SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
50+
$0.0692
150+
$0.0604
500+
$0.0537
3000+
$0.0484
6000+
$0.0456
Related Products
Welcome back, may I help you?