
* Images are for reference only
UD2195G-AB3-R SOT-89T/R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UD2195G-AB3-R SOT-89T/R
- JLCPCB Part #
- C5124159
- Package
- SOT-89
- Description
- 1 NPN 1000 120V 1mA 2V 4A 5V 600mW Independent NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1517
50+
$0.1191
150+
$0.1053
500+
$0.0879
2500+
$0.0730
4000+
$0.0684
Related Products
Welcome back, may I help you?